
RCA1206499RFKEA | |
|---|---|
DigiKey Part Number | 541-2244-2-ND - Tape & Reel (TR) 541-2244-1-ND - Cut Tape (CT) 541-2244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1206499RFKEA |
Description | RES SMD 499 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA1206499RFKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206499RFKEA | Vishay Dale | 28,201 | 541-499FCT-ND | $0.90000 | Similar |
| CRCW1206499RFKEAC | Vishay Dale | 63,685 | 541-CRCW1206499RFKEACCT-ND | $0.90000 | Similar |
| CRCW1206499RFKEAHP | Vishay Dale | 53,931 | 541-499UCT-ND | $2.06000 | Similar |
| CRCW1206499RFKEB | Vishay Dale | 16,775 | 541-CRCW1206499RFKEBCT-ND | $0.90000 | Similar |
| ERJ-U08F4990V | Panasonic Industry | 5,050 | 10-ERJ-U08F4990VCT-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.57880 | $14.47 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.41930 | $41.93 |
| 250 | $0.34828 | $87.07 |
| 500 | $0.30732 | $153.66 |
| 1,000 | $0.27509 | $275.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21979 | $1,098.95 |
| 10,000 | $0.20518 | $2,051.80 |
| 15,000 | $0.19806 | $2,970.90 |
| 25,000 | $0.19035 | $4,758.75 |
| 35,000 | $0.18594 | $6,507.90 |
| 50,000 | $0.18176 | $9,088.00 |

