
ERJ-P08F4990V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F4990VTR-ND - Tape & Reel (TR) 10-ERJ-P08F4990VCT-ND - Cut Tape (CT) 10-ERJ-P08F4990VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F4990V |
Description | RES SMD 499 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F4990V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.76640 | $19.16 |
| 50 | $0.65440 | $32.72 |
| 100 | $0.56650 | $56.65 |
| 250 | $0.47752 | $119.38 |
| 500 | $0.42636 | $213.18 |
| 1,000 | $0.38592 | $385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30906 | $1,545.30 |
| 10,000 | $0.29092 | $2,909.20 |
| 15,000 | $0.28209 | $4,231.35 |
| 25,000 | $0.27251 | $6,812.75 |
| 35,000 | $0.26702 | $9,345.70 |
| 50,000 | $0.26184 | $13,092.00 |

