CRCW1206360KJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.07460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.42111
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 29,038
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06864
Datasheet

Direct


Panasonic Electronic Components
In Stock: 31,625
Unit Price: $1.06000
Datasheet

Direct


YAGEO
In Stock: 8,209
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,103
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04006
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,026
Unit Price: $1.23000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.40737
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.23378
Datasheet

Similar


YAGEO
In Stock: 10,000
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06811
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206360KJNTA

DigiKey Part Number
CRCW1206360KJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206360KJNTA
Description
RES SMD 360K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206360KJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18529$926.45
Manufacturers Standard Package