CRCW1206360KJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.42111
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 29,038
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06864
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18529
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18097
Datasheet

Direct


Panasonic Electronic Components
In Stock: 31,625
Unit Price: $1.06000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,103
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04006
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,026
Unit Price: $1.23000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.23378
Datasheet

Similar


Bourns Inc.
In Stock: 25,000
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.40737
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206360KJNEA

DigiKey Part Number
541-360KETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206360KJNEA
Description
RES SMD 360K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206360KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07460$1,119.00