CRCW1206220RJNTC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 3,690
Unit Price: $0.47000
Datasheet

Similar


Vishay Dale
In Stock: 39,060
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00785
Datasheet

Similar


Vishay Dale
In Stock: 13,950
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,773
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02268
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02050
Datasheet

Direct


Panasonic Industry
In Stock: 41,736
Unit Price: $0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00434
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 86,877
Unit Price: $0.10000
Datasheet

Similar


Bourns Inc.
In Stock: 38,423
Unit Price: $0.10000
Datasheet
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220RJNTC

DigiKey Part Number
CRCW1206220RJNTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206220RJNTC
Description
RES SMD 220 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206220RJNTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.15335$3,067.00
Manufacturers Standard Package