CRCW1206220RJNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 3,690
Unit Price: $3.86000
Datasheet

Similar


Vishay Dale
In Stock: 39,060
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Similar


Vishay Dale
In Stock: 13,950
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.58458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 17,773
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15335
Datasheet

Direct


Panasonic Industry
In Stock: 41,476
Unit Price: $1.23000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03571
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81,407
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 38,423
Unit Price: $0.82000
Datasheet
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220RJNTB

DigiKey Part Number
CRCW1206220RJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206220RJNTB
Description
RES SMD 220 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206220RJNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206220RJNEAIFVishay Dale3,690541-220ARCT-ND$3.86000Upgrade
CRCW1206220RJNEACVishay Dale39,060541-4204-1-ND$0.82000Similar
CRCW1206220RJNEBCVishay Dale0CRCW1206220RJNEBC-ND$0.06455Similar
RCG1206220RJNEAVishay Dale13,950541-1871-1-ND$1.40000Similar
CRCW1206220RFHEAPVishay Dale0CRCW1206220RFHEAP-ND$0.58458Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16850$1,685.00
Manufacturers Standard Package