220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220RJNEAIF

DigiKey Part Number
541-220ARTR-ND - Tape & Reel (TR)
541-220ARCT-ND - Cut Tape (CT)
541-220ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206220RJNEAIF
Description
RES SMD 220 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206220RJNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206220RFKEAHPVishay Dale21,029541-220UCT-ND$2.06000Upgrade
CRCW1206220RJNEAHPVishay Dale174,335541-220UACT-ND$1.81000Upgrade
CRCW1206220RJNEAVishay Dale22,025541-220ECT-ND$0.82000Similar
CRCW1206220RJNEACVishay Dale39,060541-4204-1-ND$0.82000Similar
RCG1206220RJNEAVishay Dale13,950541-1871-1-ND$1.40000Similar
In-Stock: 3,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.19500$21.95
25$1.82200$45.55
50$1.60820$80.41
100$1.43880$143.88
250$1.26676$316.69
500$1.16746$583.73
1,000$1.08861$1,088.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.92594$4,629.70
10,000$0.89045$8,904.50
15,000$0.87313$13,096.95
25,000$0.85437$21,359.25
35,000$0.84362$29,526.70
50,000$0.83345$41,672.50
Manufacturers Standard Package