
CRCW1206220RFKEAHP | |
|---|---|
DigiKey Part Number | 541-220UTR-ND - Tape & Reel (TR) 541-220UCT-ND - Cut Tape (CT) 541-220UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220RFKEAHP |
Description | RES SMD 220 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.84200 | $21.05 |
| 50 | $0.72180 | $36.09 |
| 100 | $0.62650 | $62.65 |
| 250 | $0.53080 | $132.70 |
| 500 | $0.47570 | $237.85 |
| 1,000 | $0.43212 | $432.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34869 | $1,743.45 |
| 10,000 | $0.32914 | $3,291.40 |
| 15,000 | $0.31961 | $4,794.15 |
| 25,000 | $0.30928 | $7,732.00 |
| 35,000 | $0.30336 | $10,617.60 |
| 50,000 | $0.29777 | $14,888.50 |

