CRCW1206200KFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 37,111
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07365
Datasheet

Similar


Vishay Dale
In Stock: 6,583
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.58010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.58010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 104,328
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,443
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,950
Unit Price: $2.04000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,474
Unit Price: $1.31000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13,000
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 31,339
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.17224
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54264
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206200KFKTB

DigiKey Part Number
CRCW1206200KFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206200KFKTB
Description
RES SMD 200K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206200KFKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17747$1,774.70
Manufacturers Standard Package