
RCV1206200KFKEAAT | |
|---|---|
DigiKey Part Number | 541-RCV1206200KFKEAATTR-ND - Tape & Reel (TR) 541-RCV1206200KFKEAATCT-ND - Cut Tape (CT) 541-RCV1206200KFKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206200KFKEAAT |
Description | RCV1206-AT 100 200K 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.87440 | $21.86 |
| 50 | $0.75220 | $37.61 |
| 100 | $0.63640 | $63.64 |
| 250 | $0.55608 | $139.02 |
| 500 | $0.50288 | $251.44 |
| 1,000 | $0.45859 | $458.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39541 | $1,977.05 |
| 10,000 | $0.36658 | $3,665.80 |
| 15,000 | $0.36404 | $5,460.60 |
| 25,000 | $0.33337 | $8,334.25 |
| 35,000 | $0.33229 | $11,630.15 |
| 50,000 | $0.33124 | $16,562.00 |
| 60,000 | $0.33073 | $19,843.80 |
| 120,000 | $0.32837 | $39,404.40 |
| 125,000 | $0.32788 | $40,985.00 |

