CRCW12061M10JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 237
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08073
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06899
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18624
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18190
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6,350
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.06264
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.33841
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06846
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M10JNEA

DigiKey Part Number
541-1.1METR-ND - Tape & Reel (TR)
541-1.1MECT-ND - Cut Tape (CT)
541-1.1MEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M10JNEA
Description
RES SMD 1.1M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M10JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07601$1,140.15