Upgrade
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-115ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-115ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-115ELF |
Description | RES SMD 1.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-115ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FW-1104ELF | Bourns Inc. | 0 | CR1206-FW-1104ELF-ND | $0.07174 | Upgrade |
| CRGV1206J1M1 | TE Connectivity Passive Product | 0 | CRGV1206J1M1-ND | $0.18534 | Direct |
| CRCW12061M10JNEA | Vishay Dale | 0 | 541-1.1METR-ND | $0.07813 | Similar |
| CRCW12061M10JNEAC | Vishay Dale | 0 | CRCW12061M10JNEAC-ND | $0.06455 | Similar |
| CRCW12061M10JNEB | Vishay Dale | 0 | CRCW12061M10JNEB-ND | $0.06908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.06603 | $1,650.75 |






