Direct
Direct
Direct
Direct
Similar
Similar

CRCW12061M10JNTA | |
|---|---|
DigiKey Part Number | CRCW12061M10JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061M10JNTA |
Description | RES SMD 1.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M10JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M10JNEA | Vishay Dale | 0 | 541-1.1METR-ND | $0.07813 | Direct |
| ERJ-8GEYJ115V | Panasonic Industry | 49,986 | P1.1MECT-ND | $1.23000 | Direct |
| RC1206JR-071M1L | YAGEO | 3,066 | 311-1.1MERCT-ND | $0.82000 | Direct |
| RMCF1206JT1M10 | Stackpole Electronics Inc | 4,750 | 738-RMCF1206JT1M10CT-ND | $0.82000 | Direct |
| RV1206FR-071M1L | YAGEO | 0 | RV1206FR-071M1L-ND | $0.34109 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18648 | $932.40 |






