Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade

CRCW12061K00FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061K00FKEBTR-ND - Tape & Reel (TR) 541-CRCW12061K00FKEBCT-ND - Cut Tape (CT) 541-CRCW12061K00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00FKEB |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061K00FKEBHP | Vishay Dale | 0 | CRCW12061K00FKEBHP-ND | $0.44385 | Upgrade |
| CRCW12061K00FKECHP | Vishay Dale | 18,815 | 541-CRCW12061K00FKECHPCT-ND | $2.22000 | Upgrade |
| RCA12061K00FKEA | Vishay Dale | 20,773 | 541-2245-1-ND | $1.07000 | Upgrade |
| RCA12061K00FKEAHP | Vishay Dale | 94,103 | 541-3250-1-ND | $1.89000 | Upgrade |
| CRCW12061K00FKEAC | Vishay Dale | 124,321 | 541-3980-1-ND | $0.90000 | Similar |









