1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00FKTB

DigiKey Part Number
541-CRCW12061K00FKTBTR-ND - Tape & Reel (TR)
541-CRCW12061K00FKTBCT-ND - Cut Tape (CT)
541-CRCW12061K00FKTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00FKTB
Description
RES SMD 1K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00FKEBHPVishay Dale0CRCW12061K00FKEBHP-ND$0.44385Upgrade
CRCW12061K00FKECHPVishay Dale18,815541-CRCW12061K00FKECHPCT-ND$2.22000Upgrade
RCA12061K00FKEAVishay Dale20,773541-2245-1-ND$1.07000Upgrade
RCA12061K00FKEAHPVishay Dale94,103541-3250-1-ND$1.89000Upgrade
CRCW12061K00FKEACVishay Dale124,321541-3980-1-ND$0.90000Similar
In-Stock: 8,905
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.66600$6.66
25$0.51960$12.99
50$0.43900$21.95
100$0.37410$37.41
250$0.30980$77.45
500$0.27262$136.31
1,000$0.23629$236.29
5,000$0.19658$982.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18239$1,823.90
20,000$0.16599$3,319.80
30,000$0.15780$4,734.00
50,000$0.14857$7,428.50
100,000$0.13833$13,833.00
Manufacturers Standard Package