
CRCW12061K00FKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW12061K00FKEBCTR-ND - Tape & Reel (TR) 541-CRCW12061K00FKEBCCT-ND - Cut Tape (CT) 541-CRCW12061K00FKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00FKEBC |
Description | RES 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG12061K00FKEA | Vishay Dale | 16,777 | 541-1854-1-ND | $1.40000 | Direct |
| CRCW12061K00FKECHP | Vishay Dale | 18,815 | 541-CRCW12061K00FKECHPCT-ND | $2.22000 | Upgrade |
| CRCW12061K00FKTB | Vishay Dale | 8,905 | 541-CRCW12061K00FKTBCT-ND | $1.32000 | Upgrade |
| RCA12061K00FKEA | Vishay Dale | 20,773 | 541-2245-1-ND | $1.07000 | Upgrade |
| RCA12061K00FKEAHP | Vishay Dale | 94,103 | 541-3250-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.31560 | $7.89 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.21700 | $21.70 |
| 250 | $0.17428 | $43.57 |
| 500 | $0.14980 | $74.90 |
| 1,000 | $0.13064 | $130.64 |
| 5,000 | $0.10012 | $500.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08783 | $878.30 |
| 20,000 | $0.08108 | $1,621.60 |
| 30,000 | $0.07779 | $2,333.70 |
| 50,000 | $0.07422 | $3,711.00 |
| 70,000 | $0.07218 | $5,052.60 |
| 100,000 | $0.07026 | $7,026.00 |

