CRCW120618K0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 40,355
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00903
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08532
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,677
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02408
Datasheet

Direct


Panasonic Electronic Components
In Stock: 41,466
Unit Price: $0.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14,054
Unit Price: $0.10000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120618K0FKEB

DigiKey Part Number
CRCW120618K0FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120618K0FKEB
Description
RES SMD 18K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
18 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120618K0FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08022$1,604.40