
CRCW120618K0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120618K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120618K0FKEACCT-ND - Cut Tape (CT) 541-CRCW120618K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120618K0FKEAC |
Description | RES 18K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120618K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.29360 | $7.34 |
| 50 | $0.24320 | $12.16 |
| 100 | $0.20310 | $20.31 |
| 250 | $0.16316 | $40.79 |
| 500 | $0.14032 | $70.16 |
| 1,000 | $0.12230 | $122.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09560 | $478.00 |
| 10,000 | $0.08716 | $871.60 |
| 15,000 | $0.08305 | $1,245.75 |
| 25,000 | $0.07825 | $1,956.25 |
| 35,000 | $0.06936 | $2,427.60 |
| 50,000 | $0.06052 | $3,026.00 |
| 60,000 | $0.06039 | $3,623.40 |
| 120,000 | $0.05993 | $7,191.60 |
| 125,000 | $0.05990 | $7,487.50 |

