Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW1206100RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206100RJNEBTR-ND - Tape & Reel (TR) 541-CRCW1206100RJNEBCT-ND - Cut Tape (CT) 541-CRCW1206100RJNEBDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW1206100RJNEB |
Description | RES SMD 100 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206100RJNEAIF | Vishay Dale | 277 | 541-100ARCT-ND | $3.86000 | Upgrade |
| CRCW1206100RJNECHP | Vishay Dale | 0 | CRCW1206100RJNECHP-ND | $0.36874 | Upgrade |
| CRCW1206100RJNEAC | Vishay Dale | 58,312 | 541-CRCW1206100RJNEACCT-ND | $0.82000 | Similar |
| CRCW1206100RJNEBC | Vishay Dale | 0 | CRCW1206100RJNEBC-ND | $0.06455 | Similar |
| RCG1206100RJNEA | Vishay Dale | 199 | 541-1870-1-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.18830 | $18.83 |
| 500 | $0.13254 | $66.27 |
| 1,000 | $0.11543 | $115.43 |
| 5,000 | $0.08677 | $433.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07761 | $776.10 |
| 20,000 | $0.07045 | $1,409.00 |
| 30,000 | $0.06647 | $1,994.10 |
| 50,000 | $0.06249 | $3,124.50 |
| 100,000 | $0.05731 | $5,731.00 |








