CRCW0805750RJNEAHP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 18,058
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.21119
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,238
Unit Price: $0.98000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60536
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75219
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.18919
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.49449
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.22992
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4,978
Unit Price: $1.31000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.20730
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.13438
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.22638
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805750RJNEAHP

DigiKey Part Number
CRCW0805750RJNEAHPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805750RJNEAHP
Description
RES SMD 750 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805750RJNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25267$1,263.35
Manufacturers Standard Package