
CRCW0805750RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805750RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805750RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805750RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW0805750RFKEAHP |
Description | RES SMD 750 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805750RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.46940 | $46.94 |
| 250 | $0.39200 | $98.00 |
| 500 | $0.34760 | $173.80 |
| 1,000 | $0.31250 | $312.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24665 | $1,233.25 |
| 10,000 | $0.23092 | $2,309.20 |
| 15,000 | $0.22325 | $3,348.75 |
| 25,000 | $0.21495 | $5,373.75 |
| 35,000 | $0.21020 | $7,357.00 |
| 50,000 | $0.20570 | $10,285.00 |

