47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547K0JNTA

DigiKey Part Number
541-3027-2-ND - Tape & Reel (TR)
541-3027-1-ND - Cut Tape (CT)
541-3027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080547K0JNTA
Description
RES SMD 47K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547K0JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547K0JNEAVishay Dale34,449541-47KACT-ND$0.82000Direct
CRCW080547K0JNEAHPVishay Dale5,643541-47KTACT-ND$1.73000Upgrade
RCG080547K0JNEAVishay Dale1,466541-1844-1-ND$0.82000Similar
ERJ-6GEYJ473VPanasonic Industry328,658P47KACT-ND$0.82000Direct
RC0805JR-0747KLYAGEO317,023311-47KARCT-ND$0.82000Direct
In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.60000$6.00
25$0.47040$11.76
50$0.39300$19.65
100$0.33380$33.38
250$0.27396$68.49
500$0.23974$119.87
1,000$0.21277$212.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16321$816.05
10,000$0.15115$1,511.50
15,000$0.14528$2,179.20
25,000$0.13892$3,473.00
35,000$0.13528$4,734.80
50,000$0.13183$6,591.50
Manufacturers Standard Package