CRCW080539K0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04808
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13879
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,795
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98,673
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03865
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,093
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,950
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,371
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04508
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04397
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,408
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.82000
Datasheet
39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080539K0JNEAC

DigiKey Part Number
CRCW080539K0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080539K0JNEAC
Description
RES 39K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080539K0JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080539K0JNEBVishay Dale0CRCW080539K0JNEB-ND$0.04808Upgrade
CRCW080539K0JNTBVishay Dale0CRCW080539K0JNTB-ND$0.14338Upgrade
CRCW080539K0JNTCVishay Dale0CRCW080539K0JNTC-ND$0.13879Upgrade
CRCW080539K0FHEAPVishay Dale2,795541-CRCW080539K0FHEAPCT-ND$1.81000Parametric Equivalent
CRCW080539K0FKEACVishay Dale98,673541-CRCW080539K0FKEACCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03865$1,932.50