CRCW080539K0JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,645
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.24548
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20,686
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17971
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 35,826
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15847
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13032
Datasheet

Direct


Panasonic Electronic Components
In Stock: 72,747
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,950
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 40,356
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 18,808
Unit Price: $0.82000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080539K0JNEB

DigiKey Part Number
CRCW080539K0JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080539K0JNEB
Description
RES SMD 39K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080539K0JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04802$960.40