
AC0805JR-0739KL | |
---|---|
DigiKey Part Number | 13-AC0805JR-0739KLTR-ND - Tape & Reel (TR) 13-AC0805JR-0739KLCT-ND - Cut Tape (CT) 13-AC0805JR-0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-0739KL |
Description | RES SMD 39K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-0739KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.21300 | $2.13 |
25 | $0.15760 | $3.94 |
50 | $0.10840 | $5.42 |
100 | $0.07470 | $7.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08375 | $418.75 |
10,000 | $0.07538 | $753.80 |
15,000 | $0.07119 | $1,067.85 |
25,000 | $0.06700 | $1,675.00 |
35,000 | $0.05444 | $1,905.40 |
50,000 | $0.04188 | $2,094.00 |
60,000 | $0.03909 | $2,345.40 |
120,000 | $0.03658 | $4,389.60 |
125,000 | $0.03645 | $4,556.25 |