2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K20JNEB

DigiKey Part Number
541-CRCW08052K20JNEBTR-ND - Tape & Reel (TR)
541-CRCW08052K20JNEBCT-ND - Cut Tape (CT)
541-CRCW08052K20JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K20JNEB
Description
RES SMD 2.2K OHM 5% 1/4W 0805
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K20JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K20JNEAIFVishay Dale0CRCW08052K20JNEAIF-ND$0.80444Upgrade
CRCW08052K20JNEACVishay Dale141,348541-4169-1-ND$0.82000Similar
CRCW08052K20JNEBCVishay Dale37,642541-CRCW08052K20JNEBCCT-ND$0.82000Similar
RCG08052K20JNEAVishay Dale4,410541-1837-1-ND$0.82000Similar
CRCW08052K20FKEBVishay Dale15,737541-CRCW08052K20FKEBCT-ND$0.82000Parametric Equivalent
In-Stock: 9,840
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22040$5.51
50$0.17920$8.96
100$0.14800$14.80
250$0.11512$28.78
500$0.07614$38.07
5,000$0.06335$316.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05462$546.20
Manufacturers Standard Package