CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K20JNEBC

DigiKey Part Number
541-CRCW08052K20JNEBCTR-ND - Tape & Reel (TR)
541-CRCW08052K20JNEBCCT-ND - Cut Tape (CT)
541-CRCW08052K20JNEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K20JNEBC
Description
RES 2.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K20JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15480$7.74
100$0.12680$12.68
250$0.09944$24.86
500$0.08380$41.90
1,000$0.07162$71.62
5,000$0.05242$262.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03608$360.80
20,000$0.03564$712.80
30,000$0.03541$1,062.30
50,000$0.03515$1,757.50
70,000$0.03499$2,449.30
100,000$0.03484$3,484.00
120,000$0.03476$4,171.20
240,000$0.03350$8,040.00
250,000$0.03340$8,350.00
Manufacturers Standard Package