
RCG08052K20JNEA | |
|---|---|
DigiKey Part Number | 541-1837-2-ND - Tape & Reel (TR) 541-1837-1-ND - Cut Tape (CT) 541-1837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG08052K20JNEA |
Description | RES 2.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG08052K20JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20JNEAC | Vishay Dale | 141,348 | 541-4169-1-ND | $0.82000 | Direct |
| CRCW08052K20JNEBC | Vishay Dale | 37,642 | 541-CRCW08052K20JNEBCCT-ND | $0.82000 | Direct |
| CRCW08052K20JNEAHP | Vishay Dale | 41,216 | 541-2.2KTACT-ND | $1.64000 | Upgrade |
| RCS08052K20JNEA | Vishay Dale | 2,286 | 541-2865-1-ND | $1.48000 | Upgrade |
| CRCW08052K20JNEA | Vishay Dale | 3,996 | 541-2.2KACT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29280 | $7.32 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.19980 | $19.98 |
| 250 | $0.15984 | $39.96 |
| 500 | $0.13714 | $68.57 |
| 1,000 | $0.11913 | $119.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14337 | $716.85 |
| 10,000 | $0.13228 | $1,322.80 |
| 15,000 | $0.12689 | $1,903.35 |
| 25,000 | $0.12104 | $3,026.00 |
| 35,000 | $0.11770 | $4,119.50 |
| 50,000 | $0.11454 | $5,727.00 |

