
CRCW08052K20JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW08052K20JNEBTR-ND - Tape & Reel (TR) 541-CRCW08052K20JNEBCT-ND - Cut Tape (CT) 541-CRCW08052K20JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K20JNEB |
Description | RES SMD 2.2K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K20JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20JNEAIF | Vishay Dale | 0 | CRCW08052K20JNEAIF-ND | $0.80444 | Upgrade |
| CRCW08052K20JNEAC | Vishay Dale | 141,348 | 541-4169-1-ND | $0.82000 | Similar |
| CRCW08052K20JNEBC | Vishay Dale | 37,642 | 541-CRCW08052K20JNEBCCT-ND | $0.82000 | Similar |
| RCG08052K20JNEA | Vishay Dale | 4,410 | 541-1837-1-ND | $0.82000 | Similar |
| CRCW08052K20FKEB | Vishay Dale | 15,737 | 541-CRCW08052K20FKEBCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22040 | $5.51 |
| 50 | $0.17920 | $8.96 |
| 100 | $0.14800 | $14.80 |
| 250 | $0.11512 | $28.78 |
| 500 | $0.07614 | $38.07 |
| 5,000 | $0.06335 | $316.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05462 | $546.20 |

