CRCW08052K00JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 19,865
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14319
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 77,788
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 59,801
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,309
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,585
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,599
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,878
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40,000
Unit Price: $0.82000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K00JNEAC

DigiKey Part Number
CRCW08052K00JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052K00JNEAC
Description
RES 2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K00JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03860$1,930.00