
CR0805AJW-202EAS | |
|---|---|
DigiKey Part Number | 118-CR0805AJW-202EASTR-ND - Tape & Reel (TR) 118-CR0805AJW-202EASCT-ND - Cut Tape (CT) 118-CR0805AJW-202EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805AJW-202EAS |
Description | RESA-AS 0805 2K 5% 125MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805AJW-202EAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805AFX-2001EAS | Bourns Inc. | 1,162 | CR0805AFX-2001EASCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24320 | $6.08 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16360 | $16.36 |
| 250 | $0.12956 | $32.39 |
| 500 | $0.11034 | $55.17 |
| 1,000 | $0.09504 | $95.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07090 | $354.50 |
| 10,000 | $0.06392 | $639.20 |
| 15,000 | $0.06052 | $907.80 |
| 25,000 | $0.05685 | $1,421.25 |
| 35,000 | $0.05475 | $1,916.25 |
| 50,000 | $0.05276 | $2,638.00 |

