THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-132KL

DigiKey Part Number
13-RC0805JR-132KLTR-ND - Tape & Reel (TR)
13-RC0805JR-132KLCT-ND - Cut Tape (CT)
13-RC0805JR-132KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-132KL
Description
RES 2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-132KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.16760$4.19
50$0.13460$6.73
100$0.11080$11.08
250$0.08604$21.51
500$0.07226$36.13
1,000$0.06142$61.42
5,000$0.04429$221.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03544$708.80
40,000$0.03234$1,293.60
60,000$0.03084$1,850.40
100,000$0.02920$2,920.00
140,000$0.02827$3,957.80
200,000$0.02738$5,476.00
240,000$0.02697$6,472.80
480,000$0.02561$12,292.80
500,000$0.02554$12,770.00
Manufacturers Standard Package