Upgrade
Similar
Similar
Parametric Equivalent

CRCW08051R00FKTB | |
|---|---|
DigiKey Part Number | CRCW08051R00FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FKTB |
Description | RES SMD 1 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08051R00FKEA | Vishay Dale | 0 | 541-2218-2-ND | $0.21430 | Upgrade |
| CRCW08051R00FKEAC | Vishay Dale | 12,852 | 541-4140-1-ND | $1.48000 | Similar |
| RCG08051R00FKEA | Vishay Dale | 2,315 | 541-1813-1-ND | $1.64000 | Similar |
| CRCW08051R00FKTC | Vishay Dale | 0 | CRCW08051R00FKTC-ND | $0.16143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17737 | $1,773.70 |




