CRCW080515K0JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.87015
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04771
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04771
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14228
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.12948
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 83,598
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 84,418
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03836
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02716
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.51917
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 97,927
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,375
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 93,996
Unit Price: $0.82000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080515K0JNEAC

DigiKey Part Number
CRCW080515K0JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080515K0JNEAC
Description
RES 15K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080515K0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03836$1,918.00