
CR0805-JW-153ELF | |
|---|---|
DigiKey Part Number  | 118-CR0805-JW-153ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-153ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-153ELFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CR0805-JW-153ELF  | 
Description  | RES SMD 15K OHM 5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CR0805-JW-153ELF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.18800 | $1.88 | 
| 25 | $0.14040 | $3.51 | 
| 50 | $0.11100 | $5.55 | 
| 100 | $0.09060 | $9.06 | 
| 250 | $0.06984 | $17.46 | 
| 500 | $0.05808 | $29.04 | 
| 1,000 | $0.04903 | $49.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.01901 | $95.05 | 
| 10,000 | $0.01805 | $180.50 | 
| 15,000 | $0.01798 | $269.70 | 
| 25,000 | $0.01781 | $445.25 | 
| 35,000 | $0.01770 | $619.50 | 
| 50,000 | $0.01760 | $880.00 | 

