CRCW0805100RJNEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 10,524
Unit Price: $1.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 11,625
Unit Price: $1.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,588
Unit Price: $3.26000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,974
Unit Price: $1.39000
Datasheet

Similar


Vishay Dale
In Stock: 91,852
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,523
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 252,430
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,819
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06865
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,308
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,378
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.14684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100RJNEA

DigiKey Part Number
541-100ATR-ND - Tape & Reel (TR)
541-100ACT-ND - Cut Tape (CT)
541-100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805100RJNEA
Description
RES SMD 100 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
25$0.21520$5.38
50$0.17460$8.73
100$0.14440$14.44
250$0.11388$28.47
500$0.09676$48.38
1,000$0.08314$83.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03609$180.45
10,000$0.03576$357.60
15,000$0.03549$532.35
25,000$0.03520$880.00
35,000$0.03501$1,225.35
50,000$0.03484$1,742.00
Manufacturers Standard Package