
CRCW0805100RJNEAIF | |
|---|---|
DigiKey Part Number | 541-100APTR-ND - Tape & Reel (TR) 541-100APCT-ND - Cut Tape (CT) 541-100APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RJNEAIF |
Description | RES SMD 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RJNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.52400 | $38.10 |
| 50 | $1.33960 | $66.98 |
| 100 | $1.10550 | $110.55 |
| 250 | $1.02600 | $256.50 |
| 500 | $0.95928 | $479.64 |
| 1,000 | $0.89140 | $891.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79828 | $3,991.40 |
| 10,000 | $0.73605 | $7,360.50 |
| 15,000 | $0.71624 | $10,743.60 |
| 25,000 | $0.69615 | $17,403.75 |
| 35,000 | $0.68582 | $24,003.70 |
| 50,000 | $0.67557 | $33,778.50 |
| 60,000 | $0.67468 | $40,480.80 |

