
RCS0805100RJNEA | |
|---|---|
DigiKey Part Number | 541-2861-2-ND - Tape & Reel (TR) 541-2861-1-ND - Cut Tape (CT) 541-2861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805100RJNEA |
Description | RES SMD 100 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805100RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.67700 | $6.77 |
| 25 | $0.53200 | $13.30 |
| 50 | $0.45040 | $22.52 |
| 100 | $0.38510 | $38.51 |
| 250 | $0.31948 | $79.87 |
| 500 | $0.28180 | $140.90 |
| 1,000 | $0.25210 | $252.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21282 | $1,064.10 |
| 10,000 | $0.19134 | $1,913.40 |
| 15,000 | $0.17324 | $2,598.60 |
| 25,000 | $0.15515 | $3,878.75 |
| 35,000 | $0.15032 | $5,261.20 |
| 50,000 | $0.14552 | $7,276.00 |
| 60,000 | $0.14525 | $8,715.00 |
| 120,000 | $0.14433 | $17,319.60 |

