Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603220RJNTC | |
|---|---|
DigiKey Part Number | CRCW0603220RJNTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603220RJNTC |
Description | RES SMD 220 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220RJNTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603220RFHEAP | Vishay Dale | 0 | CRCW0603220RFHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW0603220RFKEB | Vishay Dale | 55,206 | 541-CRCW0603220RFKEBCT-ND | $0.82000 | Parametric Equivalent |
| CRCW0603220RFKTB | Vishay Dale | 0 | CRCW0603220RFKTB-ND | $0.15077 | Parametric Equivalent |
| CRCW0603220RJNEB | Vishay Dale | 0 | 541-CRCW0603220RJNEBCT-ND | $0.82000 | Parametric Equivalent |
| CRCW0603220RJNTA | Vishay Dale | 0 | CRCW0603220RJNTA-ND | $0.14396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.11838 | $2,367.60 |




