Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603200KJNTB | |
|---|---|
DigiKey Part Number | CRCW0603200KJNTB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW0603200KJNTB |
Description | RES SMD 200K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200KJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603200KFHEAP | Vishay Dale | 0 | CRCW0603200KFHEAP-ND | $0.30249 | Parametric Equivalent |
| CRCW0603200KFHTAP | Vishay Dale | 0 | CRCW0603200KFHTAP-ND | $0.35075 | Parametric Equivalent |
| CRCW0603200KFKEB | Vishay Dale | 30,958 | 541-4317-1-ND | $0.82000 | Parametric Equivalent |
| CRCW0603200KFKTB | Vishay Dale | 9,000 | 541-CRCW0603200KFKTBCT-ND | $1.23000 | Parametric Equivalent |
| CRCW0603200KFKTC | Vishay Dale | 0 | CRCW0603200KFKTC-ND | $0.13721 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13007 | $1,300.70 |




