200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT200K

DigiKey Part Number
RMCF0603JT200KTR-ND - Tape & Reel (TR)
RMCF0603JT200KCT-ND - Cut Tape (CT)
RMCF0603JT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT200K
Description
RES 200K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603200KJNEBVishay Dale19,328541-CRCW0603200KJNEBCT-ND$17.00000Direct
CRG0603F200KWEC35,0002266-CRG0603F200KTR-ND$0.82985Upgrade
RC0603JR-07200KLYAGEO766,215311-200KGRCT-ND$17.00000Upgrade
In-Stock: 37,263
Factory Stock: 55,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09380$4.69
100$0.07480$7.48
250$0.05688$14.22
500$0.04686$23.43
1,000$0.03905$39.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02690$134.50
10,000$0.02342$234.20
15,000$0.02172$325.80
25,000$0.01990$497.50
35,000$0.01886$660.10
50,000$0.01788$894.00
Manufacturers Standard Package