200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603200KFKEB

DigiKey Part Number
541-4317-2-ND - Tape & Reel (TR)
541-4317-1-ND - Cut Tape (CT)
541-4317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603200KFKEB
Description
RES SMD 200K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603200KFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603200KDHEAPVishay Dale0CRCW0603200KDHEAP-ND$0.29229Parametric Equivalent
CRCW0603200KDKECPVishay Dale0CRCW0603200KDKECP-ND$0.24579Parametric Equivalent
CRCW0603200KFHEAPVishay Dale0CRCW0603200KFHEAP-ND$0.30249Parametric Equivalent
CRCW0603200KFHTAPVishay Dale0CRCW0603200KFHTAP-ND$0.35075Parametric Equivalent
CRCW0603200KFKTBVishay Dale9,000541-CRCW0603200KFKTBCT-ND$1.23000Parametric Equivalent
In-Stock: 30,958
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19080$4.77
50$0.15300$7.65
100$0.12580$12.58
250$0.10160$25.40
500$0.10128$50.64
1,000$0.07079$70.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04611$461.10
Manufacturers Standard Package