CRCW02011K50JNED is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 43,706
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9,218
Unit Price: $0.82000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.02770
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 147
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 28,005
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 324,574
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04988
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03459
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,904
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 440
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11247
Datasheet

Similar


Panasonic Electronic Components
In Stock: 165,724
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 79,285
Unit Price: $0.82000
Datasheet
CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K50JNED

DigiKey Part Number
541-CRCW02011K50JNEDTR-ND - Tape & Reel (TR)
541-CRCW02011K50JNEDCT-ND - Cut Tape (CT)
541-CRCW02011K50JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K50JNED
Description
RES SMD 1.5K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K50JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19040$4.76
50$0.15440$7.72
100$0.12640$12.64
250$0.09920$24.80
500$0.08358$41.79
1,000$0.07644$76.44
5,000$0.05224$261.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05296$529.60
Manufacturers Standard Package