Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW010020K0FREL | |
|---|---|
DigiKey Part Number  | 541-4230-2-ND - Tape & Reel (TR) 541-4230-1-ND - Cut Tape (CT) 541-4230-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW010020K0FREL  | 
Description  | RES 20K OHM 1% 1/32W 01005  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW010020K0FREL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±250ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 01005 (0402 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | 0.006" (0.15mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.71000 | $7.10 | 
| 25 | $0.59720 | $14.93 | 
| 50 | $0.52540 | $26.27 | 
| 100 | $0.46500 | $46.50 | 
| 250 | $0.39716 | $99.29 | 
| 500 | $0.35490 | $177.45 | 
| 1,000 | $0.31900 | $319.00 | 
| 5,000 | $0.25486 | $1,274.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20,000 | $0.22036 | $4,407.20 | 
| 40,000 | $0.20491 | $8,196.40 | 
| 60,000 | $0.19698 | $11,818.80 | 
| 100,000 | $0.18801 | $18,801.00 | 
| 140,000 | $0.18266 | $25,572.40 | 
| 200,000 | $0.17743 | $35,486.00 | 
| 240,000 | $0.17493 | $41,983.20 | 
| 480,000 | $0.16827 | $80,769.60 | 






