Similar

RC0402F203CS | |
|---|---|
DigiKey Part Number  | 1276-3531-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RC0402F203CS  | 
Description  | RES SMD 20K OHM 1% 1/32W 01005  | 
Manufacturer Standard Lead Time  | 56 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0402F203CS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±250ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 01005 (0402 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.016" L x 0.008" W (0.40mm x 0.20mm)  | |
Height - Seated (Max)  | 0.006" (0.15mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000,000 | $0.21692 | $433,840.00 | 


