CMF65200K00FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.64072
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.87219
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.91249
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.88784
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.06774
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.80223
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.40749
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.42483
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.52747
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.32600
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.49562
Datasheet

Similar


Vishay Dale
In Stock: 86
Unit Price: $58.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65200K00FKEK

DigiKey Part Number
CMF65200K00FKEK-ND
Manufacturer
Manufacturer Product Number
CMF65200K00FKEK
Description
RES 200K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65200K00FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.08380$2,708.38
Manufacturers Standard Package