CMF65200K00FKEK11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.64072
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.87219
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.91249
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.88784
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.06774
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.19310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.80223
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.40749
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.42483
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.52747
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $29.27190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.32600
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.49562
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65200K00FKEK11

DigiKey Part Number
CMF65200K00FKEK11-ND
Manufacturer
Manufacturer Product Number
CMF65200K00FKEK11
Description
RES 200K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65200K00FKEK11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.08380$2,708.38
Manufacturers Standard Package