Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

CMF651R0000JKEK | |
|---|---|
DigiKey Part Number | CMF651R0000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF651R0000JKEK |
Description | RES 1 OHM 1.5W 5% AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF651R0000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651R0000FKEA | Vishay Dale | 0 | CMF651R0000FKEA-ND | $10.59031 | Upgrade |
| CMF651R0000FKEB | Vishay Dale | 758 | 541-CMF651R0000FKEBCT-ND | $25.65000 | Upgrade |
| CMF201R0000JKEB | Vishay Dale | 0 | CMF201R0000JKEB-ND | $22.85577 | Similar |
| CMF601R0000JKEB | Vishay Dale | 0 | CMF601R0000JKEB-ND | $8.67212 | Similar |
| CPF11R0000JKEE6 | Vishay Dale | 0 | CPF1.00DTR-ND | $6.33187 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $34.18500 | $3,418.50 |




