Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

CMF201R0000JKEB | |
|---|---|
DigiKey Part Number | CMF201R0000JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF201R0000JKEB |
Description | RES 1 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF201R0000JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651R0000JKEB | Vishay Dale | 0 | CMF651R0000JKEB-ND | $11.52950 | Similar |
| CMF651R0000JKEK11 | Vishay Dale | 0 | CMF651R0000JKEK11-ND | $14.20363 | Similar |
| CMF701R0000JKEB | Vishay Dale | 0 | CMF701R0000JKEB-ND | $9.73944 | Similar |
| CPF11R0000JKEE6 | Vishay Dale | 0 | CPF1.00DTR-ND | $6.33187 | Similar |
| CMF201R0000JKEA | Vishay Dale | 0 | CMF201R0000JKEA-ND | $21.17105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.85577 | $22,855.77 |




