CMF65150R00FKEK11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.78790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.45710
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $6.83973
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.60482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.48581
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.70973
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.02208
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.34673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.83310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.34673
Datasheet
150 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65150R00FKEK11

DigiKey Part Number
CMF65150R00FKEK11-ND
Manufacturer
Manufacturer Product Number
CMF65150R00FKEK11
Description
RES 150 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65150R00FKEK11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF70150R00FKEKVishay Dale0CMF70150R00FKEK-ND$27.29290Direct
CMF65150R00BEEBVishay Dale0CMF65150R00BEEB-ND$11.78790Upgrade
CMF65150R00BEEKVishay Dale0CMF65150R00BEEK-ND$34.45710Upgrade
CMF60150R00FKEA64Vishay Dale0CMF60150R00FKEA64-ND$6.83973Similar
CMF60150R00FKEKVishay Dale0CMF60150R00FKEK-ND$27.29290Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$36.09320$3,609.32
Manufacturers Standard Package